
781001 WH005 | |
|---|---|
DigiKey Part Number | 781001WH005-ND |
Manufacturer | |
Manufacturer Product Number | 781001 WH005 |
Description | HOOK-UP SOLID 10AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,23000 € | 379,23 € |
| 2 | 360,49000 € | 720,98 € |
| 3 | 349,88333 € | 1 049,65 € |
| 5 | 336,88200 € | 1 684,41 € |
| 7 | 328,52714 € | 2 299,69 € |
| 10 | 319,85200 € | 3 198,52 € |
| 25 | 302,64480 € | 7 566,12 € |
| Unit Price without VAT: | 379,23000 € |
|---|---|
| Unit Price with VAT: | 458,86830 € |


