7 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80024 SL005

DigiKey Part Number
80024SL005-ND
Manufacturer
Manufacturer Product Number
80024 SL005
Description
CABLE 7COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1002,89710 €289,71 €
2002,75390 €550,78 €
3002,67283 €801,85 €
5002,57344 €1 286,72 €
7002,50961 €1 756,73 €
1 0002,44330 €2 443,30 €
2 5002,31714 €5 792,85 €
Manufacturers Standard Package
Unit Price without VAT:2,89710 €
Unit Price with VAT:3,50549 €
Alternate Length
CABLE 7COND 20AWG SLATE
In-Stock: 0
Unit Price: 3,94858 €