Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FITFAB-5 BK008

DigiKey Part Number
A1975B-25-ND
Manufacturer
Manufacturer Product Number
FITFAB-5 BK008
Description
HEATSHRINK FABRIC 1.97" X 25'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Shrinkage Ratio
2 to 1
Length
25.00' (7.62m)
Diameter - Inner, Recovered
0.98" (24.9mm)
Diameter - Inner, Supplied
1.97" (50.0mm)
Wall Thickness - Nonrecovered
0.040" (1.02mm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1210,66000 €210,66 €
2193,74500 €387,49 €
3184,49000 €553,47 €
5173,45800 €867,29 €
7166,55286 €1 165,87 €
10163,10800 €1 631,08 €
Manufacturers Standard Package
Unit Price without VAT:210,66000 €
Unit Price with VAT:254,89860 €