
M33412 SL199 | |
|---|---|
DigiKey Part Number | M33412SL199-ND |
Manufacturer | |
Manufacturer Product Number | M33412 SL199 |
Description | CABLE 12COND 20AWG SLATE 3000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | - | |
Length | 3000' (914.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32071 € | 11 603,55 € |
| Unit Price without VAT: | 2,32071 € |
|---|---|
| Unit Price with VAT: | 2,80806 € |




