Image for M9706160 BK001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9706160 BK001

DigiKey Part Number
216-M9706160BK001-ND
Manufacturer
Manufacturer Product Number
M9706160 BK001
Description
MULTI-PAIR 32COND 16AWG
Customer Reference
Detailed Description
32 (16 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
32 (16 Pair Twisted)
Wire Gauge
Conductor Strand
7/0.0192"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.859" (21.82mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 32COND 16AWG BLACK
In-Stock: 0
Unit Price: 7,53589 €
MULTI-PAIR 32COND 16AWG BLK SHLD
In-Stock: 0
Unit Price: 8,00638 €
MULTI-PAIR 32COND 16AWG BLACK
In-Stock: 0
Unit Price: 7,08203 €