
RS60N11M9A0F | |
|---|---|
DigiKey Part Number | 4809-RS60N11M9A0F-ND |
Manufacturer | |
Manufacturer Product Number | RS60N11M9A0F |
Description | SLIDE POT 10K OHM 0.1W TOP 60MM |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Motor | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 4.193" L x 0.708" W x 1.023" H (106.50mm x 18.00mm x 26.00mm) | |
Mounting Type | Through Hole |


