



5726.2 | |
|---|---|
DigiKey Part Number | 1920-1217-ND |
Manufacturer | |
Manufacturer Product Number | 5726.2 |
Description | INTERFACE MOD HDR 40 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-22 AWG |
Datasheet | Datasheet |
Category | Positions / Poles 40 |
Manufacturer Altech Corporation | Voltage - Rated 250VAC |
Packaging Bulk | Current Rating (Per Contact) 3 A |
Part Status Active | Length 4.490" (114.05mm) |
Process Side Connection Terminal Blocks - Screw Connection | Width 3.430" (87.12mm) |
Control Side Connection Rectangular, Male | Wire Gauge 12-22 AWG |
Control Side Cable Retainer Latches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 89,44320 € |

