
CDL4U(E)RC0.1 | |
|---|---|
DigiKey Part Number | 1920-CDL4U(E)RC0.1-ND |
Manufacturer | |
Manufacturer Product Number | CDL4U(E)RC0.1 |
Description | DIN TERM BLK, SCREW, SURGE SUPPR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 18.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Capacitor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 24,83719 € | 794,79 € |
| Unit Price without VAT: | 24,83719 € |
|---|---|
| Unit Price with VAT: | 30,05300 € |

