Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FTI1612 | |
|---|---|
DigiKey Part Number | 1920-FTI1612-ND |
Manufacturer | |
Manufacturer Product Number | FTI1612 |
Description | WIRE CONNECTOR,2X16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,24716 € | 26 123,58 € |
| Unit Price without VAT: | 52,24716 € |
|---|---|
| Unit Price with VAT: | 63,21906 € |



