


RM699BV-3011-85-1024 | |
|---|---|
DigiKey Part Number | RM699BV-3011-85-1024-ND |
Manufacturer | |
Manufacturer Product Number | RM699BV-3011-85-1024 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 2400VA, 1500W | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.39 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,10150 € | 122,03 € |
| Unit Price without VAT: | 6,10150 € |
|---|---|
| Unit Price with VAT: | 7,38282 € |

