
SHM02-5,08-M | |
|---|---|
DigiKey Part Number | 1920-SHM02-5,08-M-ND |
Manufacturer | |
Manufacturer Product Number | SHM02-5,08-M |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 250 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10156 € | 550,78 € |
| Unit Price without VAT: | 1,10156 € |
|---|---|
| Unit Price with VAT: | 1,33289 € |

