Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 284 10907648 150000 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CX150YF780E6G

DigiKey Part Number
10CX150YF780E6G-ND
Manufacturer
Manufacturer Product Number
10CX150YF780E6G
Description
IC FPGA 284 I/O 780FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 284 10907648 150000 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
10907648
Mfr
Number of I/O
284
Series
Voltage - Supply
0.9V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
54770
Supplier Device Package
780-FBGA, FC (29x29)
Number of Logic Elements/Cells
150000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36269,36500 €9 697,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,36500 €
Unit Price with VAT:325,93165 €