10333 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Parallax Inc.
In Stock: 316
Unit Price: 14,30000 €
Datasheet
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
ROB-10333_Contents

10333

DigiKey Part Number
1568-10333-ND
Manufacturer
Manufacturer Product Number
10333
Description
SERVOMOTOR RC 6V GENERIC METAL
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
6VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.543" x 1.134" (13.80mm x 28.80mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
CE
Weight
0.044 lb (19.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes