
AMI-M12W-3-10-D | |
|---|---|
DigiKey Part Number | AMI-M12W-3-10-D-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12W-3-10-D |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 9.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 12,68313 € | 202,93 € |
| Unit Price without VAT: | 12,68313 € |
|---|---|
| Unit Price with VAT: | 15,34659 € |

