12V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN2510P10E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ1045-04F

DigiKey Part Number
4430-AZ1045-04F-ND
Manufacturer
Manufacturer Product Number
AZ1045-04F
Description
TVS DIODE 5VWM 12VC DFN2510P10E
Customer Reference
Detailed Description
12V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN2510P10E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,82 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.