15.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510P10E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ4212-04F

DigiKey Part Number
4430-AZ4212-04FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ4212-04F
Description
TVS DEVICE LOW SPEED 4-CH 12V
Customer Reference
Detailed Description
15.5V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510P10E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
Data Line
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
6pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
13.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.5V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amazing Microelectronic
A separate 25,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.