MFR Recommended

EK-VMK180-G-ED-J | |
|---|---|
DigiKey Part Number | 122-EK-VMK180-G-ED-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-VMK180-G-ED-J |
Description | EVAL VMK180 VERSAL PRIME NO PWR |
Customer Reference | |
Detailed Description | Versal Prime Adaptive SoC VMK180 Encryption Disabled Japan PCIe Card XCVM1802 Versal™ Prime FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) - Power Supply Not Included - |
Manufacturer AMD | Utilized IC / Part XCVM1802 |
Series | Interconnect System FMC |
Packaging Box | Suggested Programming Environment Vitis, Vivado |
Part Status Obsolete | Note P/N Breakdown: ED-J = Encryption Disabled, Japan version does not ship with a power supply |
Type FPGA + MCU/MPU SoC | Base Product Number |
Platform Versal Prime Adaptive SoC VMK180 Encryption Disabled Japan PCIe Card |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK-VMK180-G | AMD | 67 | 122-EK-VMK180-G-ND | 8 838,06000 € | MFR Recommended |


