
WGCF20-0.5-A1 | |
|---|---|
DigiKey Part Number | 4236-WGCF20-0.5-A1-ND |
Manufacturer | |
Manufacturer Product Number | WGCF20-0.5-A1 |
Description | Carbon Fibre Thermal Filler Pad |
Customer Reference | |
Detailed Description | Thermal Pad Black 150.00mm x 50.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 150.00mm x 50.00mm | |
Thickness | 0.020" (0.50mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | 0.07°C/W | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 € | 24,99 € |
| 10 | 23,07300 € | 230,73 € |
| 25 | 21,42040 € | 535,51 € |
| 50 | 18,74380 € | 937,19 € |
| 100 | 16,66120 € | 1 666,12 € |
| Unit Price without VAT: | 24,99000 € |
|---|---|
| Unit Price with VAT: | 30,23790 € |

