
MC3075 | |
|---|---|
DigiKey Part Number | MC3075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC3075 |
Description | CONN FERRULE T TYPE 20AWG BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector T 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06951 € | 69,51 € |
| Unit Price without VAT: | 0,06951 € |
|---|---|
| Unit Price with VAT: | 0,08411 € |

