
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S4000-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 40" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 40.000" (1016.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 40.000" (1016.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,32000 € | 11,32 € |
| 5 | 9,79800 € | 48,99 € |
| 10 | 9,25700 € | 92,57 € |
| 25 | 8,62960 € | 215,74 € |
| 50 | 8,21240 € | 410,62 € |
| 100 | 7,83900 € | 783,90 € |
| 250 | 7,40432 € | 1 851,08 € |
| 500 | 7,22904 € | 3 614,52 € |
| Unit Price without VAT: | 11,32000 € |
|---|---|
| Unit Price with VAT: | 13,69720 € |












