Parametric Equivalent
Parametric Equivalent

AZ757-1A-18DE1 | |
|---|---|
DigiKey Part Number | 3385-AZ757-1A-18DE1-ND |
Manufacturer | |
Manufacturer Product Number | AZ757-1A-18DE1 |
Description | AZ757-1A-18DE1 |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC, 150VDC - Max | |
Load - Max Switching | 5000VA, 480W | |
Coil Current | 27.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 12.6 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 648 Ohms |

