
AZ976-1C-24DT | |
|---|---|
DigiKey Part Number | 3385-AZ976-1C-24DT-ND |
Manufacturer | |
Manufacturer Product Number | AZ976-1C-24DT |
Description | AZ976-1C-24DT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 100VDC - Max |
Manufacturer American Zettler | Must Operate Voltage 15 VDC |
Series | Must Release Voltage 2.64 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 1.5 ms |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Voltage 24VDC | Termination Style PC Pin |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 115°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,88664 € | 2 263,97 € |
| Unit Price without VAT: | 1,88664 € |
|---|---|
| Unit Price with VAT: | 2,28283 € |

