
T5100-E-V | |
|---|---|
DigiKey Part Number | 45-T5100-E-V-ND |
Manufacturer | |
Manufacturer Product Number | T5100-E-V |
Description | SENSOR CARBON DIOXIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 0V ~ 5V, 0V ~ 10V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | 0V ~ 5V, 0V ~ 10V | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18VAC ~ 30VAC, 18VDC ~ 42VDC | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,02000 € | 127,02 € |
| 5 | 118,45000 € | 592,25 € |
| 10 | 115,25200 € | 1 152,52 € |
| 25 | 111,42560 € | 2 785,64 € |
| 50 | 108,80580 € | 5 440,29 € |
| Unit Price without VAT: | 127,02000 € |
|---|---|
| Unit Price with VAT: | 153,69420 € |

