
NM2310000000G | |
|---|---|
DigiKey Part Number | NM2310000000G-ND |
Manufacturer | |
Manufacturer Product Number | NM2310000000G |
Description | TERM BLK 23POS TOP ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 23 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Voltage | 300 V | |
Wire Gauge | 16-22, 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 090 | 3,59946 € | 7 522,87 € |
| Unit Price without VAT: | 3,59946 € |
|---|---|
| Unit Price with VAT: | 4,35535 € |

