
VZ0650500000G | |
|---|---|
DigiKey Part Number | VZ0650500000G-ND |
Manufacturer | |
Manufacturer Product Number | VZ0650500000G |
Description | TERM BLK 6POS GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Solder Eyelet | |
Width | 2.007" (50.98mm) | |
Panel Thickness | - | |
Positions Per Level | 6 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 12 A | |
Wire Gauge | - | |
Color | Green | |
Features | - | |
Number of Levels | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 0,90226 € | 1 818,96 € |
| Unit Price without VAT: | 0,90226 € |
|---|---|
| Unit Price with VAT: | 1,09173 € |

