
AX-MARK8 | |
|---|---|
DigiKey Part Number | 889-2116-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-MARK8 |
Description | CONN MARKING SLEEVE GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Marking Sleeve Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Marking Sleeve | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,77160 € | 19,29 € |
| 50 | 0,73440 € | 36,72 € |
| 100 | 0,69920 € | 69,92 € |
| 300 | 0,64707 € | 194,12 € |
| 500 | 0,62412 € | 312,06 € |
| 1 000 | 0,59432 € | 594,32 € |
| 2 500 | 0,55712 € | 1 392,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |






