


MP-64RJ45UNNR-014 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-014 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH14RD | StarTech.com | 0 | 5214-N6PATCH14RD-ND | 10,32000 € | Parametric Equivalent |
| TRD695R-14 | L-com | 0 | 5073-TRD695R-14-ND | 26,02000 € | Parametric Equivalent |
| TRDE695RED-14 | L-com | 0 | 5073-TRDE695RED-14-ND | 18,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 9,21000 € | 92,10 € |
| 25 | 8,63320 € | 215,83 € |
| 50 | 8,22120 € | 411,06 € |
| 100 | 7,82890 € | 782,89 € |
| 250 | 7,33900 € | 1 834,75 € |
| 500 | 6,98906 € | 3 494,53 € |
| 1 000 | 6,65590 € | 6 655,90 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 13,11640 € |

