New at DigiKey
Image for M83513/04-D04C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-D04C

DigiKey Part Number
4305-M83513/04-D04C-ND
Manufacturer
Manufacturer Product Number
M83513/04-D04C
Description
CABLE ASSY MICRO-D 25P 36" WIRE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Canada Corporation - Military and Aerospace
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,24000 €129,24 €
10109,85700 €1 098,57 €
25102,98680 €2 574,67 €
5098,07820 €4 903,91 €
Manufacturers Standard Package
Unit Price without VAT:129,24000 €
Unit Price with VAT:156,38040 €