Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/04-D08N | |
|---|---|
DigiKey Part Number | 4305-M83513/04-D08N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D08N |
Description | MICRO-D, 25 RCPT (SKT), WIRE" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Leads |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Wire Gauge 25 AWG |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/04-D05C | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/04-D05C-ND | 196,32600 € | Parametric Equivalent |
| M83513/04-D05N | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/04-D05N-ND | 196,32600 € | Parametric Equivalent |
| M83513/04-D05P | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/04-D05P-ND | 290,56400 € | Parametric Equivalent |
| M83513/04-D06C | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/04-D06C-ND | 196,32600 € | Parametric Equivalent |
| M83513/04-D06P | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/04-D06P-ND | 310,19600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 196,32600 € | 981,63 € |
| Unit Price without VAT: | 196,32600 € |
|---|---|
| Unit Price with VAT: | 237,55446 € |

