



TM14-0053-00TR | |
|---|---|
DigiKey Part Number | 2317-TM14-0053-00TR-ND - Tape & Reel (TR) 2317-TM14-0053-00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TM14-0053-00TR |
Description | SMPM STR, PLUG R/A CONTACT |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | TM14-0053-00TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 325 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,53300 € | 45,33 € |
| 25 | 4,24840 € | 106,21 € |
| 50 | 4,04540 € | 202,27 € |
| 100 | 3,85220 € | 385,22 € |
| 250 | 3,61108 € | 902,77 € |
| 500 | 3,43878 € | 1 719,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,11868 € | 6 237,36 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,46140 € |

