
10098872-1302LF | |
|---|---|
DigiKey Part Number | 10098872-1302LF-ND |
Manufacturer | |
Manufacturer Product Number | 10098872-1302LF |
Description | CONN MIN SAS CAGE 1X2 SLD RA SMD |
Customer Reference | |
Detailed Description | Position SAS, Mini Cage, Ganged (1 x 2) Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SAS, Mini | |
Number of Positions | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

