Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRPC21B004610 | |
|---|---|
DigiKey Part Number | 664-DRPC21B004610-ND |
Manufacturer | |
Manufacturer Product Number | DRPC21B004610 |
Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 45° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Left, 45° to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |

