


FLMP2300 | |
|---|---|
DigiKey Part Number | 664-FLMP2300-ND |
Manufacturer | |
Manufacturer Product Number | FLMP2300 |
Description | RECEPTACLE, FLM SERIES, ZHAGA BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Cable/Wire to Cable/Wire 0.110" (2.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FLMP2300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Pitch | 0.110" (2.80mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A, 7A | |
Ingress Protection | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,27880 € | 31,97 € |
| 50 | 1,21760 € | 60,88 € |
| 100 | 1,15940 € | 115,94 € |
| 250 | 1,08676 € | 271,69 € |
| 500 | 1,03488 € | 517,44 € |
| 1 000 | 0,98547 € | 985,47 € |
| 2 500 | 0,92381 € | 2 309,53 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |


