


FRJAE416 | |
|---|---|
DigiKey Part Number | FRJAE416-ND |
Manufacturer | |
Manufacturer Product Number | FRJAE416 |
Description | CONN MOD JACK 8P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p6c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | FRJAE416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p6c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Filter | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 1,49397 € | 1 972,04 € |
| Unit Price without VAT: | 1,49397 € |
|---|---|
| Unit Price with VAT: | 1,80770 € |

