
G874D081205C1EU | |
|---|---|
DigiKey Part Number | 664-G874D081205C1EU-ND |
Manufacturer | |
Manufacturer Product Number | G874D081205C1EU |
Description | G874D081205C1EU-MINI POWER,P=4.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G874D081205C1EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.512" (13.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 9A per Contact | |
Voltage Rating | 500VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 300 | 0,47929 € | 3 019,53 € |
| Unit Price without VAT: | 0,47929 € |
|---|---|
| Unit Price with VAT: | 0,57994 € |

