Parametric Equivalent



RJE7G5AA144111 | |
|---|---|
DigiKey Part Number | 664-RJE7G5AA144111-ND |
Manufacturer | |
Manufacturer Product Number | RJE7G5AA144111 |
Description | 2X RJ45 10P10C, PLATING GOLD 50U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded, EMI Finger Cat3, Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | RJE7G5AA144111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A, USB C | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 3 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3, Cat5 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 9,98680 € | 5 243,07 € |
| Unit Price without VAT: | 9,98680 € |
|---|---|
| Unit Price with VAT: | 12,08403 € |


