
VNTBV23Z2001SR | |
|---|---|
DigiKey Part Number | 664-VNTBV23Z2001SRTR-ND - Tape & Reel (TR) 664-VNTBV23Z2001SRCT-ND - Cut Tape (CT) 664-VNTBV23Z2001SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNTBV23Z2001SR |
Description | VE-NET, 2X3, VT, UNSEAL, Z CODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | VNTBV23Z2001SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.104" (2.64mm) | |
Overall Contact Length | - | |
Insulation Height | 0.628" (15.95mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 5,35800 € | 53,58 € |
| 25 | 5,02200 € | 125,55 € |
| 50 | 4,78220 € | 239,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,12965 € | 1 651,86 € |
| 800 | 3,93271 € | 3 146,17 € |
| 1 200 | 3,82193 € | 4 586,32 € |
| 2 000 | 3,68682 € | 7 373,64 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,63510 € |

