240 Position DIMM DDR2 SDRAM Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10005639-11109LF

DigiKey Part Number
609-1001-ND
Manufacturer
Manufacturer Product Number
10005639-11109LF
Description
CONN SKT DIMM 240POS PCB
Customer Reference
Detailed Description
240 Position DIMM DDR2 SDRAM Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10005639-11109LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
DIMM
Number of Positions
240
Memory Type
DDR2 SDRAM
Standards
MO-237
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.