
10035104-001LF | |
|---|---|
DigiKey Part Number | 609-1600-ND |
Manufacturer | |
Manufacturer Product Number | 10035104-001LF |
Description | CONN SAS 4X HEADER 32POS SLD R/A |
Customer Reference | |
Detailed Description | 32 Position SAS, 4x Header Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Header | |
Connector Type | SAS, 4x | |
Number of Positions | 32 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

