Direct
Similar
Similar

10090768-S154XLF | |
|---|---|
DigiKey Part Number | 10090768-S154XLF-ND |
Manufacturer | |
Manufacturer Product Number | 10090768-S154XLF |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15S13A4GX00LF | Amphenol CS (FCI) | 103 | 609-1496-ND | 2,90000 € | Direct |
| 09662527617 | HARTING | 40 | 1195-7879-ND | 9,33000 € | Similar |
| FCE17A15SB440 | Amphenol CS (Commercial Products) | 0 | 664-FCE17A15SB440-ND | 22,89000 € | Similar |






