
10117065-001LF | |
|---|---|
DigiKey Part Number | 10117065-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10117065-001LF |
Description | CONN CARD CARD EDGE HDR |
Customer Reference | |
Detailed Description | 68 Position Card Connector Card Edge Header Gold |
Datasheet | Datasheet |
Category | Mounting Type Card Edge Header |
Manufacturer Amphenol ICC (FCI) | Features Card Guides |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Number of Positions 68 | Contact Finish Thickness Flash |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |

