Parametric Equivalent
Parametric Equivalent

10119313-302CLF | |
|---|---|
DigiKey Part Number | 609-10119313-302CLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10119313-302CLF |
Description | CONN RCPT USB2.0 MINI B 5POS TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10119313-302CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,59979 € | 2 099,27 € |
| Unit Price without VAT: | 0,59979 € |
|---|---|
| Unit Price with VAT: | 0,72575 € |

