Connector Header Panel Mount, Through Hole, Right Angle 7 position 0.331" (8.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10156982

DigiKey Part Number
609-10156982-ND
Manufacturer
Manufacturer Product Number
10156982
Description
OCP ORV3 AC INPUT RIGHT-ANGLE M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 7 position 0.331" (8.40mm)
Datasheet
 Datasheet
EDA/CAD Models
10156982 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyester, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,74000 €28,74 €
1024,42600 €244,26 €
2522,89720 €572,43 €
5021,80480 €1 090,24 €
11220,59982 €2 307,18 €
33619,06530 €6 405,94 €
Manufacturers Standard Package
Unit Price without VAT:28,74000 €
Unit Price with VAT:34,77540 €