Socket Contact 12 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10158070-112LF

DigiKey Part Number
609-10158070-112LFTR-ND - Tape & Reel (TR)
609-10158070-112LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10158070-112LF
Description
MINITEK PWR CRIMP TERM 5.7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact 12 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
10158070-112LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64300 €6,43 €
250,60240 €15,06 €
500,57360 €28,68 €
1000,54620 €54,62 €
2500,51200 €128,00 €
5000,48752 €243,76 €
1 0000,46425 €464,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42962 €1 288,86 €
6 0000,40912 €2 454,72 €
9 0000,39759 €3 578,31 €
15 0000,38353 €5 752,95 €
21 0000,37454 €7 865,34 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €