
10158070-112LF | |
|---|---|
DigiKey Part Number | 609-10158070-112LFTR-ND - Tape & Reel (TR) 609-10158070-112LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10158070-112LF |
Description | MINITEK PWR CRIMP TERM 5.7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10158070-112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60240 € | 15,06 € |
| 50 | 0,57360 € | 28,68 € |
| 100 | 0,54620 € | 54,62 € |
| 250 | 0,51200 € | 128,00 € |
| 500 | 0,48752 € | 243,76 € |
| 1 000 | 0,46425 € | 464,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42962 € | 1 288,86 € |
| 6 000 | 0,40912 € | 2 454,72 € |
| 9 000 | 0,39759 € | 3 578,31 € |
| 15 000 | 0,38353 € | 5 752,95 € |
| 21 000 | 0,37454 € | 7 865,34 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

