
10164492-M0030GLF | |
|---|---|
DigiKey Part Number | 609-10164492-M0030GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10164492-M0030GLF |
Description | DUBOXCRIMPED LEAD WITH TIN PLATE |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |

