
50431-X160X | |
|---|---|
DigiKey Part Number | 50431-X160X-ND |
Manufacturer | |
Manufacturer Product Number | 50431-X160X |
Description | CONN SHROUD HI DENSITY 160P BLK |
Customer Reference | |
Detailed Description | 160 Position Shroud for Male Pins Connector Black Panel Mount High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 160 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Header | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |

