
51871-001LF | |
|---|---|
DigiKey Part Number | 51871-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 51871-001LF |
Description | CONN RCP BLADE PWR 6P FREE HANG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Blade Sockets Free Hanging (In-Line) Black Blade Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 6 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Quick Connect, Disconnect | |
Contact Layout, Typical | 6 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 6,24970 € | 1 649,92 € |
| Unit Price without VAT: | 6,24970 € |
|---|---|
| Unit Price with VAT: | 7,56214 € |

