
54101-T0600LF | |
|---|---|
DigiKey Part Number | 609-54101-T0600LFTR-ND - Tape & Reel (TR) 609-54101-T0600LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54101-T0600LF |
Description | CONN HEADER VERT 36000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.440" (11.18mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02690 € | 13,45 € |
| 1 000 | 0,02562 € | 25,62 € |
| 5 000 | 0,02286 € | 114,30 € |
| 10 000 | 0,02177 € | 217,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 0,01989 € | 716,04 € |
| 72 000 | 0,01894 € | 1 363,68 € |
| 108 000 | 0,01840 € | 1 987,20 € |
| 180 000 | 0,01775 € | 3 195,00 € |
| 252 000 | 0,01734 € | 4 369,68 € |
| 360 000 | 0,01691 € | 6 087,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

