
65240-024LF | |
|---|---|
DigiKey Part Number | 609-65240-024LF-ND |
Manufacturer | |
Manufacturer Product Number | 65240-024LF |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-024LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,07360 € | 26,84 € |
| 50 | 1,02260 € | 51,13 € |
| 100 | 0,97360 € | 97,36 € |
| 250 | 0,91260 € | 228,15 € |
| 500 | 0,86902 € | 434,51 € |
| 1 000 | 0,82754 € | 827,54 € |
| 2 500 | 0,77575 € | 1 939,38 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |











